
1-1718485-4 | |
|---|---|
DigiKey Part Number | A139261-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718485-4 |
Description | CARRIER FOR RECEPT INSERTS 36 PO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector Carrier For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718485-4 Models |
Category | Accessory Type Carrier |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 36 |
Series | For Use With/Related Products MCP Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,88000 Kč | 84,88 Kč |
| 10 | 72,16000 Kč | 721,60 Kč |
| 25 | 67,63040 Kč | 1 690,76 Kč |
| 50 | 64,39340 Kč | 3 219,67 Kč |
| 100 | 61,31930 Kč | 6 131,93 Kč |
| 250 | 57,47944 Kč | 14 369,86 Kč |
| 900 | 52,51392 Kč | 47 262,53 Kč |
| 1 800 | 50,00963 Kč | 90 017,33 Kč |
| 2 700 | 48,60073 Kč | 131 221,97 Kč |
| Unit Price without VAT: | 84,88000 Kč |
|---|---|
| Unit Price with VAT: | 102,70480 Kč |







