4 Position Rectangular Housing Connector Plug Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1703808-1

DigiKey Part Number
A127788-ND
Manufacturer
Manufacturer Product Number
1-1703808-1
Description
CONN PLUG HSG 4POS 6.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1703808-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.236" (6.00mm)
Series
Mounting Type
Panel Mount
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Slide-On
Connector Type
Color
Black
Contact Type
Tab
Features
Mounting Flange, Sealed
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1703808-1TE Connectivity AMP Connectors943A128535-ND64,65000 KčParametric Equivalent
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,65000 Kč64,65 Kč
1055,01700 Kč550,17 Kč
2551,55480 Kč1 288,87 Kč
5049,09380 Kč2 454,69 Kč
10046,74760 Kč4 674,76 Kč
32043,06400 Kč13 780,48 Kč
64041,00875 Kč26 245,60 Kč
1 28039,05258 Kč49 987,30 Kč
2 56037,19016 Kč95 206,81 Kč
Manufacturers Standard Package
Unit Price without VAT:64,65000 Kč
Unit Price with VAT:78,22650 Kč