
1-1634002-0 | |
---|---|
DigiKey Part Number | 1-1634002-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1634002-0 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1634002-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188A, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 196,84000 Kč | 196,84 Kč |
10 | 167,28600 Kč | 1 672,86 Kč |
25 | 156,81640 Kč | 3 920,41 Kč |
50 | 149,32620 Kč | 7 466,31 Kč |
100 | 142,19810 Kč | 14 219,81 Kč |
250 | 133,29952 Kč | 33 324,88 Kč |
500 | 126,94218 Kč | 63 471,09 Kč |
1 000 | 121,47306 Kč | 121 473,06 Kč |
Unit Price without VAT: | 196,84000 Kč |
---|---|
Unit Price with VAT: | 238,17640 Kč |