
1-1586765-4 | |
|---|---|
DigiKey Part Number | A142181-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586765-4 |
Description | CONN RCPT HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586765-4 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1969597-4 | TE Connectivity AMP Connectors | 2 959 | A123455-ND | 10,43000 Kč | Parametric Equivalent |
| 0039039142 | Molex | 23 260 | WM19549-ND | 12,95000 Kč | Parametric Equivalent |
| 0469921410 | Molex | 3 627 | WM17196-ND | 25,86000 Kč | Parametric Equivalent |
| 4281-2-14-D | CNC Tech | 802 | 1175-2610-ND | 9,18000 Kč | Parametric Equivalent |
| 649014113322 | Würth Elektronik | 62 | 732-4772-ND | 11,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,61400 Kč | 96,14 Kč |
| 25 | 9,00120 Kč | 225,03 Kč |
| 50 | 8,57580 Kč | 428,79 Kč |
| 100 | 8,16280 Kč | 816,28 Kč |
| 250 | 7,65148 Kč | 1 912,87 Kč |
| 500 | 7,28608 Kč | 3 643,04 Kč |
| 1 000 | 6,93779 Kč | 6 937,79 Kč |
| 2 500 | 6,50333 Kč | 16 258,33 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

