



1-1546074-1 | |
|---|---|
DigiKey Part Number | A134675-ND |
Manufacturer | |
Manufacturer Product Number | 1-1546074-1 |
Description | TERM BLK 11POS 35DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1546074-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,50000 Kč | 313,50 Kč |
| 10 | 223,06200 Kč | 2 230,62 Kč |
| 25 | 198,08680 Kč | 4 952,17 Kč |
| 50 | 183,08580 Kč | 9 154,29 Kč |
| 100 | 171,00140 Kč | 17 100,14 Kč |
| 300 | 156,75007 Kč | 47 025,02 Kč |
| 500 | 151,77354 Kč | 75 886,77 Kč |
| 1 000 | 146,33548 Kč | 146 335,48 Kč |
| Unit Price without VAT: | 313,50000 Kč |
|---|---|
| Unit Price with VAT: | 379,33500 Kč |











