
1-1478916-0 | |
|---|---|
DigiKey Part Number | A102027-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478916-0 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1478916-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174A, 188A, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,47000 Kč | 187,47 Kč |
| 10 | 159,26600 Kč | 1 592,66 Kč |
| 25 | 149,29280 Kč | 3 732,32 Kč |
| 50 | 142,16480 Kč | 7 108,24 Kč |
| 100 | 135,38040 Kč | 13 538,04 Kč |
| 250 | 126,90804 Kč | 31 727,01 Kč |
| 500 | 120,85524 Kč | 60 427,62 Kč |
| 1 000 | 115,11783 Kč | 115 117,83 Kč |
| Unit Price without VAT: | 187,47000 Kč |
|---|---|
| Unit Price with VAT: | 226,83870 Kč |



