N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1478420-0

DigiKey Part Number
1-1478420-0-ND
Manufacturer
Manufacturer Product Number
1-1478420-0
Description
CONN N PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1478420-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-8A, 213
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1359,07000 Kč359,07 Kč
10305,12200 Kč3 051,22 Kč
25286,01800 Kč7 150,45 Kč
50272,36920 Kč13 618,46 Kč
100259,37360 Kč25 937,36 Kč
250243,14676 Kč60 786,69 Kč
500231,55544 Kč115 777,72 Kč
Manufacturers Standard Package
Unit Price without VAT:359,07000 Kč
Unit Price with VAT:434,47470 Kč