
1-1473074-3 | |
|---|---|
DigiKey Part Number | 1-1473074-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1473074-3 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1473074-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,67280 Kč | 391,82 Kč |
| 50 | 14,92120 Kč | 746,06 Kč |
| 100 | 14,20720 Kč | 1 420,72 Kč |
| 250 | 13,31608 Kč | 3 329,02 Kč |
| 500 | 12,67986 Kč | 6 339,93 Kč |
| 1 000 | 12,07406 Kč | 12 074,06 Kč |
| 3 000 | 11,17360 Kč | 33 520,80 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


