4 Rectangular Connectors - Housings Receptacle 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1456426-6

DigiKey Part Number
A127757-ND
Manufacturer
Manufacturer Product Number
1-1456426-6
Description
CONN RCPT HSG 4POS 4.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1456426-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
-
Features
Connector Position Assurance (CPA)
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1035,59200 Kč355,92 Kč
2533,35320 Kč833,83 Kč
5031,75740 Kč1 587,87 Kč
10030,23920 Kč3 023,92 Kč
25028,34564 Kč7 086,41 Kč
50026,99208 Kč13 496,04 Kč
1 00025,70386 Kč25 703,86 Kč
2 50024,09529 Kč60 238,22 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč