
1-1438608-5 | |
|---|---|
DigiKey Part Number | A127754-ND |
Manufacturer | |
Manufacturer Product Number | 1-1438608-5 |
Description | CONN PLUG HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1438608-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,34800 Kč | 363,48 Kč |
| 25 | 34,06720 Kč | 851,68 Kč |
| 50 | 32,43780 Kč | 1 621,89 Kč |
| 100 | 30,89020 Kč | 3 089,02 Kč |
| 250 | 28,95372 Kč | 7 238,43 Kč |
| 500 | 27,57164 Kč | 13 785,82 Kč |
| 1 110 | 26,06324 Kč | 28 930,20 Kč |
| 3 330 | 24,12040 Kč | 80 320,93 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |



