Connector For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1437403-3

DigiKey Part Number
1-1437403-3-ND
Manufacturer
Manufacturer Product Number
1-1437403-3
Description
CONN TERM BLK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector For
Datasheet
 Datasheet
EDA/CAD Models
1-1437403-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Number of Positions
-
For Use With/Related Products
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 181 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00022,46192 Kč224 619,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,46192 Kč
Unit Price with VAT:27,17892 Kč

Other Suppliers on DigiKey

5 181In Stock
Ships from WEC