4 Position Rectangular Housing Connector Socket Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1418507-2

DigiKey Part Number
1-1418507-2-ND
Manufacturer
Manufacturer Product Number
1-1418507-2
Description
CONN SOCKET HSG 4POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Socket Black
Datasheet
 Datasheet
EDA/CAD Models
1-1418507-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Terminal Position Lock (TPA)
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1016,24600 Kč162,46 Kč
2515,23280 Kč380,82 Kč
5014,50700 Kč725,35 Kč
10013,81260 Kč1 381,26 Kč
25012,94544 Kč3 236,36 Kč
50012,32726 Kč6 163,63 Kč
1 50011,40740 Kč17 111,10 Kč
3 00010,86300 Kč32 589,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč