1-1393642-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 78,79727 Kč
Datasheet
1-1393642-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1393642-6

DigiKey Part Number
1-1393642-6-ND
Manufacturer
Manufacturer Product Number
1-1393642-6
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1393642-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Wire Wrap
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 100129,76102 Kč661 781,20 Kč
Unit Price without VAT:129,76102 Kč
Unit Price with VAT:157,01083 Kč