1-1393315-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1393315-1

DigiKey Part Number
17-1-1393315-1-ND
Manufacturer
Manufacturer Product Number
1-1393315-1
Description
V23132B2002B200=HCR
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
1-1393315-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Coil Current
170.2 mA
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
130 A
Switching Voltage
24VDC - Nom
Must Operate Voltage
14.4 VDC
Must Release Voltage
2.4 VDC
Operate Time
25 ms
Release Time
8 ms
Features
IP67 - Dust Tight, Waterproof
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
4.1W
Coil Resistance
141 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 690,10000 Kč1 690,10 Kč
101 505,05400 Kč15 050,54 Kč
251 437,05840 Kč35 926,46 Kč
501 387,64540 Kč69 382,27 Kč
1001 339,88930 Kč133 988,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 690,10000 Kč
Unit Price with VAT:2 045,02100 Kč