
1-1375820-3 | |
|---|---|
DigiKey Part Number | A111858-ND |
Manufacturer | |
Manufacturer Product Number | 1-1375820-3 |
Description | CONN RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1375820-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 11,90160 Kč | 297,54 Kč |
| 50 | 11,33060 Kč | 566,53 Kč |
| 100 | 10,79090 Kč | 1 079,09 Kč |
| 250 | 10,11348 Kč | 2 528,37 Kč |
| 500 | 9,63010 Kč | 4 815,05 Kč |
| 1 000 | 9,17025 Kč | 9 170,25 Kč |
| 2 500 | 8,59599 Kč | 21 489,98 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |












