BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1337548-0

DigiKey Part Number
1-1337548-0-ND
Manufacturer
Manufacturer Product Number
1-1337548-0
Description
CONN BNC JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1-1337548-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174A, 188A, 316
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
8 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Insulator, 1 Lockwasher, 1 Nut, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 528
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,32000 Kč179,32 Kč
10152,46600 Kč1 524,66 Kč
25142,91240 Kč3 572,81 Kč
50136,08800 Kč6 804,40 Kč
100129,59130 Kč12 959,13 Kč
250121,48016 Kč30 370,04 Kč
500115,68512 Kč57 842,56 Kč
1 000110,16979 Kč110 169,79 Kč
Manufacturers Standard Package
Unit Price without VAT:179,32000 Kč
Unit Price with VAT:216,97720 Kč