Parametric Equivalent

1-1337528-0 | |
|---|---|
DigiKey Part Number | 1-1337528-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337528-0 |
Description | CONN BNC JACK STR 75 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-221-75RFX | Amphenol RF | 79 | ARF1664-ND | 3,68000 Kč | Parametric Equivalent |
| SC6263 | Fairview Microwave | 0 | 5328-SC6263-ND | 25,25000 Kč | Parametric Equivalent |






