Parametric Equivalent

1-1337438-0 | |
|---|---|
DigiKey Part Number | 1-1337438-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337438-0 |
Description | CONN BNC PLUG R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337438-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-59B, 62A, 140, 210 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 148,72855 Kč | 446 185,65 Kč |
| Unit Price without VAT: | 148,72855 Kč |
|---|---|
| Unit Price with VAT: | 179,96155 Kč |



