BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1337525-0

DigiKey Part Number
1-1337525-0-ND
Manufacturer
Manufacturer Product Number
1-1337525-0
Description
CONN BNC PLUG R/A 75 OHM SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-59B, 62A, 140, 210
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 000128,96818 Kč386 904,54 Kč
Unit Price without VAT:128,96818 Kč
Unit Price with VAT:156,05150 Kč