10 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-111626-7

DigiKey Part Number
ASA10L-ND
Manufacturer
Manufacturer Product Number
1-111626-7
Description
CONN RCPT 10POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-111626-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152210-0103-GB3M170MSE10A-ND45,96000 KčSimilar
152210-0113-GB3M1 037MTE10A-ND78,20000 KčSimilar
In-Stock: 1 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1133,27000 Kč133,27 Kč
10113,30800 Kč1 133,08 Kč
25106,20440 Kč2 655,11 Kč
9097,01978 Kč8 731,78 Kč
18092,38872 Kč16 629,97 Kč
27089,78370 Kč24 241,60 Kč
54085,50059 Kč46 170,32 Kč
1 08081,42354 Kč87 937,42 Kč
2 52076,70421 Kč193 294,61 Kč
Manufacturers Standard Package
Unit Price without VAT:133,27000 Kč
Unit Price with VAT:161,25670 Kč