10 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152210-0103-GB

DigiKey Part Number
MSE10A-ND
Manufacturer
Manufacturer Product Number
152210-0103-GB
Description
CONN RCPT 10POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
152210-0103-GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.079" (2.00mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,53000 Kč149,53 Kč
10127,11400 Kč1 271,14 Kč
25119,14320 Kč2 978,58 Kč
50113,45400 Kč5 672,70 Kč
125106,34800 Kč13 293,50 Kč
250101,27348 Kč25 318,37 Kč
50096,44250 Kč48 221,25 Kč
1 00091,84366 Kč91 843,66 Kč
Manufacturers Standard Package
Unit Price without VAT:149,53000 Kč
Unit Price with VAT:180,93130 Kč