1-111623-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 339
Unit Price: 194,79000 Kč
Datasheet

Similar


3M
In Stock: 216
Unit Price: 159,96000 Kč
Datasheet

Similar


3M
In Stock: 915
Unit Price: 183,11000 Kč
Datasheet

Similar


3M
In Stock: 583
Unit Price: 183,11000 Kč
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 23,38152 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 93,43000 Kč
Datasheet
44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-111623-0

DigiKey Part Number
AKA44K-ND
Manufacturer
Manufacturer Product Number
1-111623-0
Description
CONN RCPT 44POS IDC 28AWG GOLD
Customer Reference
Detailed Description
44 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-111623-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
44
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-111623-5TE Connectivity AMP Connectors1 339AKA44L-ND194,79000 KčDirect
152244-0100-GB3M216MSA44A-ND159,96000 KčSimilar
152244-0103-GB3M915MSE44A-ND183,11000 KčSimilar
152244-0113-GB3M583MTE44A-ND183,11000 KčSimilar
2FCS-44-SG-PBAdam Tech02057-2FCS-44-SG-PB-ND23,38152 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes