
1-1106302-9 | |
|---|---|
DigiKey Part Number | 1-1106302-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1106302-9 |
Description | CONN CABLE CLAMP SCHELLE 4.5MM |
Customer Reference | |
Detailed Description | Connector Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | Multiple Series | |
Specifications | Cable Diameter 4.5mm | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,06000 Kč | 117,06 Kč |
| 10 | 99,40100 Kč | 994,01 Kč |
| 25 | 93,17680 Kč | 2 329,42 Kč |
| 50 | 88,72740 Kč | 4 436,37 Kč |
| 100 | 84,48860 Kč | 8 448,86 Kč |
| 250 | 79,20064 Kč | 19 800,16 Kč |
| Unit Price without VAT: | 117,06000 Kč |
|---|---|
| Unit Price with VAT: | 141,64260 Kč |


