


TC-30-1-01BK | |
|---|---|
DigiKey Part Number | RPC3255-ND |
Manufacturer | |
Manufacturer Product Number | TC-30-1-01BK |
Description | CBL CLIP SPRING BLACK FASTENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Spring Black Fastener 0.370" (9.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TC-30-1-01BK Models |
Category | Color Black |
Manufacturer Essentra Components | Length 1.313" (33.35mm) |
Series | Width 0.375" (9.53mm) |
Packaging Bulk | Height 0.290" (7.36mm) |
Part Status Active | Panel Hole Size 0.150" (3.81mm) |
Type Clip, Spring | Material Flammability Rating UL94 V-2 |
Opening Size 0.370" (9.40mm) | Screw Size #6 (M3, M3.5) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,98400 Kč | 49,84 Kč |
| 25 | 4,66320 Kč | 116,58 Kč |
| 50 | 4,43800 Kč | 221,90 Kč |
| 100 | 4,22530 Kč | 422,53 Kč |
| 250 | 3,96088 Kč | 990,22 Kč |
| 500 | 3,77110 Kč | 1 885,55 Kč |
| 1 000 | 3,59090 Kč | 3 590,90 Kč |
| 3 000 | 3,32291 Kč | 9 968,73 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |






