Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| 1-104693-0 | |
|---|---|
| DigiKey Part Number | A3118-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1-104693-0 | 
| Description | CONN HEADER SMD 100POS 1.27MM | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 100 position 0.050" (1.27mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-104693-0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.120" (3.05mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.367" (9.33mm) | |
| Contact Shape | Circular | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Contact Finish - Post | Tin-Lead | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Features | Board Lock | |
| Operating Temperature | -65°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 0.5A per Contact | |
| Voltage Rating | - | |
| Mated Stacking Heights | 9.91mm | |
| Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
| Applications | Automotive, General Purpose, Medical, Military, Telecommunications | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 576 | 277,92698 Kč | 160 085,94 Kč | 
| Unit Price without VAT: | 277,92698 Kč | 
|---|---|
| Unit Price with VAT: | 336,29165 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic