
| TFM-150-22-L-D-A | |
|---|---|
| DigiKey Part Number | 612-TFM-150-22-L-D-A-ND | 
| Manufacturer | |
| Manufacturer Product Number | TFM-150-22-L-D-A | 
| Description | CONN HEADER SMD 100POS 1.27MM | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 100 position 0.050" (1.27mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TFM-150-22-L-D-A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.139" (3.53mm) | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.360" (9.14mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Features | Board Guide | |
| Operating Temperature | -55°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3.2A per Contact | |
| Voltage Rating | 250VAC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 240,31000 Kč | 240,31 Kč | 
| 10 | 230,84300 Kč | 2 308,43 Kč | 
| 25 | 218,90400 Kč | 5 472,60 Kč | 
| 50 | 207,19860 Kč | 10 359,93 Kč | 
| 100 | 188,21320 Kč | 18 821,32 Kč | 
| 250 | 176,51812 Kč | 44 129,53 Kč | 
| Unit Price without VAT: | 240,31000 Kč | 
|---|---|
| Unit Price with VAT: | 290,77510 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic