


1-104505-2 | |
|---|---|
DigiKey Part Number | A100414TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-104505-2 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104505-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 3,35865 Kč | 167 932,50 Kč |
| Unit Price without VAT: | 3,35865 Kč |
|---|---|
| Unit Price with VAT: | 4,06397 Kč |


















