38 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

1-104482-7

DigiKey Part Number
A25930-ND
Manufacturer
Manufacturer Product Number
1-104482-7
Description
CONN RCPT HSG 38POS 2.54MM
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
38 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-104482-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 00028,24546 Kč112 981,84 Kč
Manufacturers Standard Package
Unit Price without VAT:28,24546 Kč
Unit Price with VAT:34,17701 Kč