Parametric Equivalent
Parametric Equivalent



1-104257-6 | |
|---|---|
DigiKey Part Number | A26857-ND |
Manufacturer | |
Manufacturer Product Number | 1-104257-6 |
Description | CONN RCPT HSG 17POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104257-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,69400 Kč | 486,94 Kč |
| 25 | 45,64960 Kč | 1 141,24 Kč |
| 50 | 43,46580 Kč | 2 173,29 Kč |
| 100 | 41,38710 Kč | 4 138,71 Kč |
| 250 | 38,79508 Kč | 9 698,77 Kč |
| 500 | 36,94388 Kč | 18 471,94 Kč |
| 1 000 | 35,18068 Kč | 35 180,68 Kč |
| 2 500 | 32,97988 Kč | 82 449,70 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |



















