


1-102537-1 | |
|---|---|
DigiKey Part Number | 1-102537-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-102537-1 |
Description | CONN COVER FRONT 26POS MT .100 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-102537-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Front | |
Number of Positions | 26 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,80200 Kč | 438,02 Kč |
| 25 | 41,04680 Kč | 1 026,17 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |



