Direct



1-102393-1 | |
|---|---|
DigiKey Part Number | A28697-ND |
Manufacturer | |
Manufacturer Product Number | 1-102393-1 |
Description | CONN RECEPT 26POS .100 IDC GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-102393-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-30 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-102393-1 | TE Connectivity AMP Connectors | 0 | A33385-ND | 11,99596 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 366,00128 Kč | 65 880,23 Kč |
| Unit Price without VAT: | 366,00128 Kč |
|---|---|
| Unit Price with VAT: | 442,86155 Kč |











