




1-102387-3 | |
|---|---|
DigiKey Part Number | A25910-ND |
Manufacturer | |
Manufacturer Product Number | 1-102387-3 |
Description | CONN RCPT HSG 44POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 44 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-102387-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 10 | 135,85700 Kč | 1 358,57 Kč |
| 25 | 127,34040 Kč | 3 183,51 Kč |
| 50 | 121,25500 Kč | 6 062,75 Kč |
| 100 | 115,46800 Kč | 11 546,80 Kč |
| 250 | 108,24048 Kč | 27 060,12 Kč |
| 500 | 103,07792 Kč | 51 538,96 Kč |
| 1 000 | 98,16208 Kč | 98 162,08 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |





























