
1-100605-2 | |
---|---|
DigiKey Part Number | A127662TR-ND - Tape & Reel (TR) A127662CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-100605-2 |
Description | 6,3 LIF RECEPTACLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-100605-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.295" (7.49mm) | |
Length - Overall | 0.843" (21.40mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 Kč | 2,71 Kč |
10 | 2,37500 Kč | 23,75 Kč |
25 | 2,23280 Kč | 55,82 Kč |
50 | 2,12460 Kč | 106,23 Kč |
100 | 2,02260 Kč | 202,26 Kč |
250 | 1,89552 Kč | 473,88 Kč |
500 | 1,80472 Kč | 902,36 Kč |
1 000 | 1,71827 Kč | 1 718,27 Kč |
2 500 | 1,61049 Kč | 4 026,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,45689 Kč | 7 284,45 Kč |
10 000 | 1,38730 Kč | 13 873,00 Kč |
15 000 | 1,34817 Kč | 20 222,55 Kč |
25 000 | 1,30043 Kč | 32 510,75 Kč |
35 000 | 1,26993 Kč | 44 447,55 Kč |
50 000 | 1,23838 Kč | 61 919,00 Kč |
125 000 | 1,16091 Kč | 145 113,75 Kč |
Unit Price without VAT: | 2,71000 Kč |
---|---|
Unit Price with VAT: | 3,27910 Kč |