LPT-Series-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USLPT2819DT4TR

DigiKey Part Number
450-3359-2-ND - Tape & Reel (TR)
450-3359-1-ND - Cut Tape (CT)
450-3359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USLPT2819DT4TR
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
USLPT2819DT4TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
2.80mm x 1.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.13mm
Mechanical Life
150,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,29000 Kč17,29 Kč
1014,68500 Kč146,85 Kč
2513,67280 Kč341,82 Kč
10012,20010 Kč1 220,01 Kč
25011,30068 Kč2 825,17 Kč
50010,67370 Kč5 336,85 Kč
1 00010,09734 Kč10 097,34 Kč
2 5009,41674 Kč23 541,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,61886 Kč38 094,30 Kč
10 0007,48551 Kč74 855,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,29000 Kč
Unit Price with VAT:20,92090 Kč