
USLPT2819DT2TR | |
|---|---|
DigiKey Part Number | 450-3358-2-ND - Tape & Reel (TR) 450-3358-1-ND - Cut Tape (CT) 450-3358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USLPT2819DT2TR |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | USLPT2819DT2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.80mm x 1.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 25 | 13,45560 Kč | 336,39 Kč |
| 100 | 12,00670 Kč | 1 200,67 Kč |
| 250 | 11,12224 Kč | 2 780,56 Kč |
| 500 | 10,50404 Kč | 5 252,02 Kč |
| 1 000 | 9,93604 Kč | 9 936,04 Kč |
| 2 500 | 9,26474 Kč | 23 161,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,81727 Kč | 44 086,35 Kč |
| 10 000 | 8,42024 Kč | 84 202,40 Kč |
| 15 000 | 8,21027 Kč | 123 154,05 Kč |
| 25 000 | 7,96797 Kč | 199 199,25 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |









