
USLPT2616CT2TR | |
|---|---|
DigiKey Part Number | 450-3357-2-ND - Tape & Reel (TR) 450-3357-1-ND - Cut Tape (CT) 450-3357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USLPT2616CT2TR |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | USLPT2616CT2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.60mm x 1.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.10mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 15,45900 Kč | 154,59 Kč |
| 25 | 14,38120 Kč | 359,53 Kč |
| 100 | 12,82900 Kč | 1 282,90 Kč |
| 250 | 11,88440 Kč | 2 971,10 Kč |
| 500 | 11,22566 Kč | 5 612,83 Kč |
| 1 000 | 10,62084 Kč | 10 620,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,90748 Kč | 24 768,70 Kč |
| 5 000 | 9,43273 Kč | 47 163,65 Kč |
| 7 500 | 9,18022 Kč | 68 851,65 Kč |
| 12 500 | 8,88744 Kč | 111 093,00 Kč |
| 17 500 | 8,70942 Kč | 152 414,85 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |



