PRDDD3-16F-BB000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRDDD3-16F-BB000
PRDDD3-16F-BB000
PRDDD3-16F-BB000

PRDDD3-16F-BB000

DigiKey Part Number
450-1021-ND
Manufacturer
Manufacturer Product Number
PRDDD3-16F-BB000
Description
SWITCH ROCKER DPDT 16A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 27.60mm x 25.40mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
UL
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,73000 Kč148,73 Kč
10128,33400 Kč1 283,34 Kč
25121,01400 Kč3 025,35 Kč
50115,74820 Kč5 787,41 Kč
100110,70520 Kč11 070,52 Kč
250104,36164 Kč26 090,41 Kč
50099,79654 Kč49 898,27 Kč
1 00095,42306 Kč95 423,06 Kč
Manufacturers Standard Package
Unit Price without VAT:148,73000 Kč
Unit Price with VAT:179,96330 Kč