



PB6B2FM3M1CAL00Y500 | |
---|---|
DigiKey Part Number | 450-2801-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM3M1CAL00Y500 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 184,76000 Kč | 184,76 Kč |
10 | 159,51600 Kč | 1 595,16 Kč |
25 | 150,42600 Kč | 3 760,65 Kč |
50 | 143,87700 Kč | 7 193,85 Kč |
100 | 137,60510 Kč | 13 760,51 Kč |
250 | 129,71424 Kč | 32 428,56 Kč |
500 | 124,03640 Kč | 62 018,20 Kč |
1 000 | 118,59581 Kč | 118 595,81 Kč |
Unit Price without VAT: | 184,76000 Kč |
---|---|
Unit Price with VAT: | 223,55960 Kč |