



PB6B2FM2M1CAL07 | |
---|---|
DigiKey Part Number | 450-2744-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM2M1CAL07 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 167,68000 Kč | 167,68 Kč |
10 | 144,78900 Kč | 1 447,89 Kč |
25 | 136,52800 Kč | 3 413,20 Kč |
50 | 130,58320 Kč | 6 529,16 Kč |
100 | 124,89250 Kč | 12 489,25 Kč |
250 | 117,73448 Kč | 29 433,62 Kč |
500 | 112,58198 Kč | 56 290,99 Kč |
1 000 | 107,64632 Kč | 107 646,32 Kč |
Unit Price without VAT: | 167,68000 Kč |
---|---|
Unit Price with VAT: | 202,89280 Kč |