Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
MTL206N
MTL206N

MTL206N

DigiKey Part Number
450-1316-ND
Manufacturer
Manufacturer Product Number
MTL206N
Description
SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Locking Lever
Mfr
Actuator Length
17.00mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.40mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-20°C ~ 80°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
80,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5646AB2VAPEM Inc.406679-2490-ND296,36000 KčSimilar
7201K2ZQEC&K1 138CKN1128-ND431,29000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1669,04000 Kč669,04 Kč
10577,19700 Kč5 771,97 Kč
25544,15320 Kč13 603,83 Kč
50520,37800 Kč26 018,90 Kč
100497,59760 Kč49 759,76 Kč
300463,42660 Kč139 027,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:669,04000 Kč
Unit Price with VAT:809,53840 Kč

Other Suppliers on DigiKey

74In Stock
Ships from WEC