Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSLPT5252CL1BTR

DigiKey Part Number
450-3405-2-ND - Tape & Reel (TR)
450-3405-1-ND - Cut Tape (CT)
450-3405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSLPT5252CL1BTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MSLPT5252CL1BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
5.20mm x 5.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
70gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,81900 Kč88,19 Kč
258,22280 Kč205,57 Kč
1007,35350 Kč735,35 Kč
2506,81092 Kč1 702,73 Kč
5006,42874 Kč3 214,37 Kč
1 0006,07409 Kč6 074,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,57336 Kč16 720,08 Kč
6 0005,29706 Kč31 782,36 Kč
9 0005,14950 Kč46 345,50 Kč
15 0004,97788 Kč74 668,20 Kč
21 0004,87329 Kč102 339,09 Kč
30 0004,76944 Kč143 083,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč