Similar
Similar

ECS-320-6-47B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-6-47B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-6-47B-CKY-CT-ND - Cut Tape (CT) 50-ECS-320-6-47B-CKY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-47B-CKY-TR |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-6-47B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 25 | 11,22120 Kč | 280,53 Kč |
| 50 | 10,75940 Kč | 537,97 Kč |
| 100 | 10,31210 Kč | 1 031,21 Kč |
| 250 | 9,75232 Kč | 2 438,08 Kč |
| 500 | 9,34872 Kč | 4 674,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,96195 Kč | 8 961,95 Kč |
| 2 000 | 8,59133 Kč | 17 182,66 Kč |
| 3 000 | 8,38170 Kč | 25 145,10 Kč |
| 5 000 | 8,12501 Kč | 40 625,05 Kč |
| 7 000 | 7,96034 Kč | 55 722,38 Kč |
| 10 000 | 7,78942 Kč | 77 894,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |






