
MSLPT5252AG2TR | |
|---|---|
DigiKey Part Number | 450-3387-2-ND - Tape & Reel (TR) 450-3387-1-ND - Cut Tape (CT) 450-3387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252AG2TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252AG2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polytetrafluoroethylene (PTFE) | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,59280 Kč | 189,82 Kč |
| 100 | 6,79080 Kč | 679,08 Kč |
| 250 | 6,29100 Kč | 1 572,75 Kč |
| 500 | 5,93782 Kč | 2 968,91 Kč |
| 1 000 | 5,60941 Kč | 5 609,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,03485 Kč | 20 139,40 Kč |
| 8 000 | 4,78978 Kč | 38 318,24 Kč |
| 12 000 | 4,65919 Kč | 55 910,28 Kč |
| 20 000 | 4,50756 Kč | 90 151,20 Kč |
| 28 000 | 4,41527 Kč | 123 627,56 Kč |
| 40 000 | 4,32377 Kč | 172 950,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


