
KN5700A1/4 | |
|---|---|
DigiKey Part Number | KN5700A1/4-ND |
Manufacturer | |
Manufacturer Product Number | KN5700A1/4 |
Description | KNOB KNURLED 0.250" METAL |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Both Knobs Metal Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Cylindrical, Dual Level | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) Top, 0.750" (19.05mm) Bottom | |
Height | 0.532" (13.50mm) Top, 0.625" (15.90mm) Bottom | |
Indicator | Line on Both Knobs | |
Material | Metal | |
Color | Natural | |
Features | 6-32 Set Screw (4) | |
Base Product Number |







