



JJLV0UG1070NOPPRTB | |
|---|---|
DigiKey Part Number | 450-3340-ND |
Manufacturer | |
Manufacturer Product Number | JJLV0UG1070NOPPRTB |
Description | SWITCH DETECT SPST-NO 0.005A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.392" (9.95mm) | |
Pretravel | 0.029" (0.75mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 50 | 15,65620 Kč | 782,81 Kč |
| 100 | 14,77420 Kč | 1 477,42 Kč |
| 250 | 13,68732 Kč | 3 421,83 Kč |
| 500 | 12,93224 Kč | 6 466,12 Kč |
| 1 000 | 12,23994 Kč | 12 239,94 Kč |
| 2 500 | 11,42501 Kč | 28 562,53 Kč |
| 5 000 | 10,88373 Kč | 54 418,65 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |






