DX07S024WJ4R450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 232
Unit Price: 3,74000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 1 456
Unit Price: 3,74000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 437
Unit Price: 3,74000 Kč
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
USB Type-C Connectors DX07 Series

DX07S024WJ4R450

DigiKey Part Number
670-DX07S024WJ4R450-ND
Manufacturer
Manufacturer Product Number
DX07S024WJ4R450
Description
Interface
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 258,83000 Kč15 258,83 Kč
Manufacturers Standard Package
Unit Price without VAT:15 258,83000 Kč
Unit Price with VAT:18 463,18430 Kč