



JJFV0UG380NOPPRTR | |
|---|---|
DigiKey Part Number | 450-3325-2-ND - Tape & Reel (TR) 450-3325-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJFV0UG380NOPPRTR |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.138" (3.5mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 21,74500 Kč | 217,45 Kč |
| 25 | 20,20800 Kč | 505,20 Kč |
| 100 | 18,01040 Kč | 1 801,04 Kč |
| 250 | 16,68928 Kč | 4 172,32 Kč |
| 500 | 15,77488 Kč | 7 887,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,94024 Kč | 14 940,24 Kč |
| 2 000 | 14,18654 Kč | 28 373,08 Kč |
| 3 000 | 13,78291 Kč | 41 348,73 Kč |
| 5 000 | 13,31278 Kč | 66 563,90 Kč |
| 7 000 | 13,02571 Kč | 91 179,97 Kč |
| 10 000 | 12,74037 Kč | 127 403,70 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |


