



FSMIJM65AA04 | |
|---|---|
DigiKey Part Number | 450-2223-2-ND - Tape & Reel (TR) 450-2223-1-ND - Cut Tape (CT) 450-2223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSMIJM65AA04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Orange | |
Illumination Voltage (Nominal) | - | |
Operating Force | 520gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 42,54200 Kč | 425,42 Kč |
| 25 | 39,46800 Kč | 986,70 Kč |
| 100 | 35,15070 Kč | 3 515,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 31,13584 Kč | 14 011,13 Kč |
| 900 | 29,54676 Kč | 26 592,08 Kč |
| 1 350 | 28,69431 Kč | 38 737,32 Kč |
| 2 250 | 27,70000 Kč | 62 325,00 Kč |
| 3 150 | 27,09222 Kč | 85 340,49 Kč |
| 4 500 | 26,48748 Kč | 119 193,66 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |



