



2311403-3 | |
|---|---|
DigiKey Part Number | 450-2404-ND |
Manufacturer | |
Manufacturer Product Number | 2311403-3 |
Description | CAP TACTILE SQUARE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2311403-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Red | |
Illumination | Illumination Opening | |
For Use With/Related Products | FSMIJ Series | |
Mounting Type | Snap Fit | |
Size | 10.20mm L x 10.20mm W x 3.90mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 25 | 13,69920 Kč | 342,48 Kč |
| 50 | 13,30020 Kč | 665,01 Kč |
| 100 | 12,90750 Kč | 1 290,75 Kč |
| 250 | 12,40896 Kč | 3 102,24 Kč |
| 500 | 12,04446 Kč | 6 022,23 Kč |
| 1 000 | 11,69043 Kč | 11 690,43 Kč |
| 5 000 | 10,90741 Kč | 54 537,05 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











