



FSMIJ62AR04 | |
|---|---|
DigiKey Part Number | 450-2186-ND |
Manufacturer | |
Manufacturer Product Number | FSMIJ62AR04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile/Audible Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 75 | 32,76813 Kč | 2 457,61 Kč |
| 150 | 30,93567 Kč | 4 640,35 Kč |
| 300 | 29,24390 Kč | 8 773,17 Kč |
| 525 | 27,98573 Kč | 14 692,51 Kč |
| 1 050 | 26,56387 Kč | 27 892,06 Kč |
| 2 550 | 24,96168 Kč | 63 652,28 Kč |
| 5 025 | 23,89501 Kč | 120 072,43 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |



